
Surface mount signal relay with SPST-NO contact configuration, rated for 1A at 125VAC or 60VDC. Features a 24VDC coil with 9.6mA current, 230mW power consumption, and 2.504kΩ resistance. Operates within a -40°C to 70°C temperature range, offering 5ms operate and release times. Dimensions are 10.6x8.4x4.1mm, with gull wing termination. This lead-free, RoHS compliant component is designed for telecom applications.
Omron G6L-1F-DC24 technical specifications.
| Coil Current | 9.6mA |
| Coil Power | 230mW |
| Coil Resistance | 2.504kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 1A |
| Current Rating | 1A |
| Depth | 8.4mm |
| Height | 4.1mm |
| Lead Free | Lead Free |
| Length | 10.6mm |
| Life (Hours) | 100000Hour |
| Max Current Rating | 1A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 60V |
| Mount | Surface Mount |
| Number of Contacts | 1 |
| Operate Time | 5ms |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Consumption | 230mW |
| Radiation Hardening | No |
| Relay Type | Telecom |
| Release Time | 5ms |
| RoHS Compliant | Yes |
| Series | G6L |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 125V |
| Weight | 0.6g |
| RoHS | Compliant |
Download the complete datasheet for Omron G6L-1F-DC24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
