
Surface mount signal relay featuring a 5VDC coil voltage and 36mA coil current, consuming 180mW. SPST contact configuration with a 1A contact current rating and gold/silver contact material. Operates within a -40°C to 70°C temperature range, with 5ms operate time. UL and CSA approved, RoHS compliant, and available in a 1000-piece rail/tube package.
Checking distributor stock and pricing after the page loads.
| Approvals | UL, CSA |
| Package/Case | SMD/SMT |
| Coil Current | 36mA |
| Coil Resistance | 139R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 1A |
| Contact Material | Gold, Silver |
| Max Current Rating | 1A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 60V |
| Mount | PCB, Surface Mount |
| Operate Time | 5ms |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Power Consumption | 180mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | G6L |
| Termination | Solder |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 125V |
| Weight | 0.6g |
| RoHS | Compliant |
