
The Omron G6L-1F-TR-DC12 is a 12V non-latching telecom relay with a coil current of 15mA and a coil resistance of 800R. It has a contact current rating of 1A and a maximum operating temperature of 70°C. The relay is surface mount and has a throw configuration of SPST. It is available in a tape and reel packaging with 1000 units per package.
Checking distributor stock and pricing after the page loads.
Omron G6L-1F-TR-DC12 technical specifications.
| Coil Current | 15mA |
| Coil Resistance | 800R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 1A |
| Current Rating | 1A |
| Max Current Rating | 1A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 60V |
| Mount | Surface Mount |
| Number of Contacts | 1 |
| Operate Time | 5ms |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Consumption | 180mW |
| Radiation Hardening | No |
| Relay Type | Telecom |
| Series | G6L |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| Weight | 0.6g |
| RoHS | Compliant |
No datasheet is available for this part.
