
SPST-NO signal relay with a 1A contact current rating and 125VAC/60VDC maximum voltage rating. Features a 5VDC non-latching coil with 36mA coil current, 180mW coil power, and 139Ω coil resistance. Surface mount telecom relay with gull wing termination, 5ms operate and release times, and an operating temperature range of -40°C to 70°C. Packaged in tape and reel for high-volume applications.
Sign in to ask questions about the Omron G6L-1F-TR-DC5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron G6L-1F-TR-DC5 technical specifications.
| Coil Current | 36mA |
| Coil Power | 180mW |
| Coil Resistance | 139R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 1A |
| Max Current Rating | 1A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 60V |
| Mount | Surface Mount |
| Operate Time | 5ms |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Relay Type | Telecom |
| Release Time | 5ms |
| Series | G6L |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| Weight | 0.6g |
| RoHS | Compliant |
Download the complete datasheet for Omron G6L-1F-TR-DC5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
