
PCB SMT signal relay featuring a 24V DC non-latching coil with 9.6mA coil current and 230mW coil power. This telecom relay offers a 1A contact current rating and SPST throw configuration. Designed for surface mount applications with gull wing termination, it operates within a -40°C to 70°C temperature range. Packaged in tape and reel for automated assembly, this RoHS compliant component boasts a 5ms operate and release time.
Omron G6L-1F-TRDC24 technical specifications.
| Coil Current | 9.6mA |
| Coil Power | 230mW |
| Coil Resistance | 2.504kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 1A |
| Max Current Rating | 1A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 60V |
| Mount | Surface Mount |
| Operate Time | 5ms |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Consumption | 230mW |
| Radiation Hardening | No |
| Relay Type | Telecom |
| Release Time | 5ms |
| RoHS Compliant | Yes |
| Series | G6L |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| RoHS | Compliant |
No datasheet is available for this part.