
Electromechanical Relay SPST-NO 1A 3VDC 50Ohm Surface Mount
Omron G6L-1F-TRDC3 technical specifications.
| Coil Current | 60mA |
| Coil Resistance | 50R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 3V |
| Contact Current Rating | 1A |
| Max Current Rating | 1A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 60V |
| Mount | Surface Mount |
| Operate Time | 5ms |
| Package Quantity | 1000 |
| Packaging | Cut Tape |
| Power Consumption | 180mW |
| Radiation Hardening | No |
| Relay Type | Telecom |
| Release Time | 5ms |
| RoHS Compliant | Yes |
| Series | G6L |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| RoHS | Compliant |
No datasheet is available for this part.
