
SPST-NO signal relay with a 1A contact current rating and 125VAC/60VDC voltage rating. Features a 12VDC non-latching coil with 15mA coil current and 800R coil resistance, consuming 190mW. Surface mountable with gull wing termination, offering 5ms operate and release times. Operates within a -40°C to 70°C temperature range.
Omron G6L-1FDC12 technical specifications.
| Coil Current | 15mA |
| Coil Resistance | 800R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 1A |
| Current Rating | 1A |
| Depth | 8.4mm |
| Lead Free | Lead Free |
| Length | 10.6mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 60V |
| Mount | Surface Mount |
| Operate Time | 5ms |
| Packaging | Rail/Tube |
| Power Consumption | 190mW |
| Radiation Hardening | No |
| Relay Type | Telecom |
| Release Time | 5ms |
| Series | G6L |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 60V |
| Width | 7.11mm |
| RoHS | Compliant |
Download the complete datasheet for Omron G6L-1FDC12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
