
SPST-NO electromechanical signal relay with a 1A contact current rating and 24VDC coil voltage. Features a 2.504kR coil resistance, 9.6mA coil current, and 230mW coil power. Offers a 5ms operate and release time, with a mechanical life of 100,000 hours. Designed for PCB mounting with through-hole termination, operating within a -40°C to 70°C temperature range. Rated for 125VAC and 60VDC maximum contact voltage.
Omron G6L-1P-DC24 technical specifications.
| Coil Current | 9.6mA |
| Coil Power | 230mW |
| Coil Resistance | 2.504kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 1A |
| Current Rating | 1A |
| Depth | 7mm |
| Height | 4.3mm |
| Lead Free | Lead Free |
| Length | 10.6mm |
| Life (Hours) | 100000Hour |
| Max Current Rating | 1A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 60V |
| Mount | Through Hole, PCB |
| Operate Time | 5ms |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Consumption | 230mW |
| Radiation Hardening | No |
| Relay Type | Telecom |
| Release Time | 5ms |
| RoHS Compliant | Yes |
| Series | G6L |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Weight | 0.6g |
| RoHS | Compliant |
Download the complete datasheet for Omron G6L-1P-DC24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
