
SPST signal relay featuring a 5V DC non-latching coil with 139 Ohm resistance, 36mA coil current, and 180mW power consumption. Contact ratings include 1A maximum current and 125V AC / 60V DC voltage. Mounts via through-hole or PCB with PC pin termination. Operating temperature range is -40°C to 70°C. Approvals include UL and CSA, with RoHS compliance.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Omron G6L-1P-DC5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron G6L-1P-DC5 technical specifications.
| Approvals | UL, CSA |
| Coil Current | 36mA |
| Coil Power | 180mW |
| Coil Resistance | 139R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 1A |
| Contact Material | Silver, Gold |
| Current Rating | 1A |
| Depth | 7mm |
| Lead Free | Lead Free |
| Max Current Rating | 1A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 60V |
| Mount | Through Hole, PCB |
| Operate Time | 5ms |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Consumption | 180mW |
| Reach SVHC Compliant | Unknown |
| Relay Type | Telecom |
| Release Time | 5ms |
| RoHS Compliant | Yes |
| Series | G6L |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 125V |
| Weight | 0.021164oz |
| RoHS | Compliant |
Download the complete datasheet for Omron G6L-1P-DC5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
