
General purpose SPST power relay with a 3A contact current rating and 5A maximum current rating. Features a 12V DC non-latching coil with 10mA coil current and 120mW coil power. Contact material is silver, with a 270V AC and 125V DC maximum voltage rating. Through-hole PCB mountable with PC pin termination, operating temperature range of -40°C to 85°C. Approvals include UL, CSA, and VDE.
Sign in to ask questions about the Omron G6M-1A-DC12 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron G6M-1A-DC12 technical specifications.
| Approvals | UL, CSA, VDE |
| Package/Case | SIP |
| Coil Current | 10mA |
| Coil Power | 120mW |
| Coil Resistance | 1.2kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 3A |
| Contact Material | Silver |
| Current Rating | 3A |
| Depth | 5.08mm |
| Lead Free | Lead Free |
| Length | 20.3mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 270V |
| Max Voltage Rating (DC) | 125V |
| Mount | Through Hole, PCB |
| Operate Time | 10ms |
| Packaging | Bulk |
| Power Consumption | 120mW |
| Radiation Hardening | No |
| Relay Type | General Purpose |
| Release Time | 5ms |
| RoHS Compliant | Yes |
| Series | G6M |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 270V |
| Weight | 4g |
| RoHS | Compliant |
Download the complete datasheet for Omron G6M-1A-DC12 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
