
SPST-NO, 5VDC coil voltage, 3A contact current rating power PCB relay. Features silver contact material, 270VAC/125VDC voltage rating, and 3A current rating. Operates with 10ms operate time and 5ms release time. Through-hole PCB mountable in a SIP package. RoHS compliant and lead-free.
Omron G6M-1A-DC5 technical specifications.
| Approvals | UL, CSA, VDE |
| Package/Case | SIP |
| Coil Current | 24mA |
| Coil Power | 120mW |
| Coil Resistance | 208R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 3A |
| Contact Material | Silver |
| Current Rating | 3A |
| Depth | 5.08mm |
| Lead Free | Lead Free |
| Length | 20.3mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 270V |
| Max Voltage Rating (DC) | 125V |
| Mount | Through Hole, PCB |
| Operate Time | 10ms |
| Package Quantity | 50 |
| Packaging | Bulk |
| Power Consumption | 120mW |
| Radiation Hardening | No |
| Relay Type | General Purpose |
| Release Time | 5ms |
| RoHS Compliant | Yes |
| Series | G6M |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 270V |
| DC Rated Voltage | 125V |
| Weight | 4g |
| RoHS | Compliant |
Download the complete datasheet for Omron G6M-1A-DC5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
