OMRON ELECTRONIC COMPONENTS G6M1A24DC General Purpose Relay, G6M Series, Power, Non Latching, SPST-NO, 24 VDC, 5 A
Omron G6M1A24DC technical specifications.
| Application(s) | POWER |
| Coil Power | 120mW |
| Coil Resistance | 4.8kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 5A |
| Depth | 5.08mm |
| Height | 17.7mm |
| Length | 20.3mm |
| Life (Hours) | 20000000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | PCB |
| Reach SVHC Compliant | Unknown |
| Termination | Through Hole |
| RoHS | Compliant |
No datasheet is available for this part.