Sign in to ask questions about the Omron G6M1A5DC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron G6M1A5DC technical specifications.
| Application(s) | POWER |
| Package/Case | SIP |
| Coil Current | 24mA |
| Coil Power | 120mW |
| Coil Resistance | 208R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 5A |
| Depth | 5.08mm |
| Height | 17.7mm |
| Length | 20.3mm |
| Life (Hours) | 20000000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | PCB |
| Operate Time | 10ms |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 270V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Omron G6M1A5DC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.