The Omron G6RL-1-ASI DC12 is a SPDT 1-form-C relay with a DC coil voltage of 12V and a coil current of 18.3mA. It has a coil resistance of 654 ohms and a maximum pick-up voltage of 9.6VDC. The relay is designed for through-hole mounting and has a maximum switching current of 10A (NO) and 8A (NC). It operates within a temperature range of -40 to 85 degrees Celsius.
Omron G6RL-1-ASI DC12 technical specifications.
| Contact Arrangement | SPDT |
| Contact Form | 1 Form C |
| DC Coil Voltage | 12V |
| Coil Current | 18.3mA |
| Coil Resistance | 654Ohm |
| Maximum Pick-Up Voltage | 9.6VDC |
| Minimum Dropout Voltage | 1.2VDC |
| Maximum AC Switching Voltage | 250V |
| Maximum DC Switching Voltage | 30V |
| Maximum Switching Current | 10(NO)/8(NC)A |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Number of Terminals | 5 |
| Relay Construction | Non-Latching |
| Operate Time | 10ms |
| Coil Suppression Diode | No |
| Push to Test Button | No |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Omron G6RL-1-ASI DC12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.