
SPDT general purpose power relay featuring a 24V DC non-latching coil with 9.2mA current, 220mW power, and 2.618kR resistance. Contact ratings include 8A current and silver tin material, with AC and DC voltage ratings of 400V and 300V respectively. Operate and release times are 10ms and 5ms, with a -40°C to 85°C operating temperature range. Through-hole mounting with PC pin termination, dimensions of 12.3mm height and 10mm width, and a weight of 7.8g.
Omron G6RL-1-ASI-DC24 technical specifications.
| Coil Current | 9.2mA |
| Coil Power | 220mW |
| Coil Resistance | 2.618kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 8A |
| Contact Material | Tin, Silver |
| Height | 12.3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 400V |
| Max Voltage Rating (DC) | 300V |
| Mount | Through Hole |
| Operate Time | 10ms |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Relay Type | General Purpose |
| Release Time | 5ms |
| Series | G6RL |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Weight | 7.8g |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Omron G6RL-1-ASI-DC24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
