
SPDT power relay with an 8A contact current rating and Tin, Silver contact material. Features a 5V DC non-latching coil with 44mA coil current, 220mW coil power, and 113 Ohm coil resistance. Rated for 400V AC and 300V DC maximum voltage. Through-hole PCB mountable with 10ms operate time and 5ms release time. Operates within -40°C to 85°C temperature range.
Sign in to ask questions about the Omron G6RL-1-ASI DC5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron G6RL-1-ASI DC5 technical specifications.
| Application(s) | POWER |
| Coil Current | 44mA |
| Coil Power | 220mW |
| Coil Resistance | 113R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 8A |
| Contact Material | Tin, Silver |
| Depth | 10mm |
| Height | 12.3mm |
| Length | 28.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 400V |
| Max Voltage Rating (DC) | 300V |
| Mount | Through Hole, PCB |
| Operate Time | 10ms |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Relay Type | General Purpose |
| Release Time | 5ms |
| RoHS Compliant | Yes |
| Series | G6RL |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Weight | 7.8g |
| RoHS | Compliant |
Download the complete datasheet for Omron G6RL-1-ASI DC5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
