
SPDT power relay with a 12VDC coil voltage and 220mW coil power. Features a 10A contact current rating for normally open contacts and 8A for normally closed contacts, with silver contact material. Operates within a temperature range of -40°C to 85°C, offering AC voltage ratings up to 400V and DC voltage ratings up to 300V. Through-hole PCB mounting with PC pin termination, suitable for general-purpose applications.
Omron G6RL-1-DC12 technical specifications.
| Application(s) | POWER |
| Coil Current | 18.3mA |
| Coil Power | 220mW |
| Coil Resistance | 654R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 8A |
| Contact Material | Silver |
| Depth | 10mm |
| Height | 12.3mm |
| Length | 28.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 400V |
| Max Voltage Rating (DC) | 300V |
| Mount | Through Hole, PCB |
| Operate Time | 10ms |
| Package Quantity | 100 |
| Packaging | Tray |
| Radiation Hardening | No |
| Relay Type | General Purpose |
| Release Time | 5ms |
| Series | G6RL |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Weight | 7.8g |
| RoHS | Compliant |
Download the complete datasheet for Omron G6RL-1-DC12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
