
This Omron G6RL-1-SR-ASI DC12 relay features a non-latching coil with a 12V DC voltage rating and 300mW power consumption. The relay has a contact current rating of 8A and a maximum operating temperature range of -40°C to 85°C. It is RoHS compliant and available in a through-hole package.
Checking distributor stock and pricing after the page loads.
Omron G6RL-1-SR-ASI DC12 technical specifications.
| Coil Current | 25.2mA |
| Coil Power | 300mW |
| Coil Resistance | 476R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 8A |
| Contact Material | Tin, Silver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 400V |
| Max Voltage Rating (DC) | 300V |
| Mount | Through Hole |
| Operate Time | 10ms |
| Packaging | Bulk |
| Radiation Hardening | No |
| Relay Type | General Purpose |
| Release Time | 5ms |
| RoHS Compliant | Yes |
| Series | G6RL |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| RoHS | Compliant |
