
SPDT general purpose power relay featuring a 12V DC non-latching coil with 18.3mA current and 654Ω resistance. Offers an 8A contact current rating with Tin, Silver contacts and 400VAC/300VDC maximum voltage ratings. Designed for through-hole mounting with PC pin termination, this relay has an operate time of 10ms and release time of 5ms. Operating temperature range is -40°C to 85°C.
Sign in to ask questions about the Omron G6RL-14-ASI-DC12 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron G6RL-14-ASI-DC12 technical specifications.
| Coil Current | 18.3mA |
| Coil Resistance | 654R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 8A |
| Contact Material | Tin, Silver |
| Depth | 10mm |
| Length | 28.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 400V |
| Max Voltage Rating (DC) | 300V |
| Mount | Through Hole |
| Operate Time | 10ms |
| Packaging | Bulk |
| Radiation Hardening | No |
| Relay Type | General Purpose |
| Release Time | 5ms |
| Series | G6RL |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 400V |
| Weight | 7.8g |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Omron G6RL-14-ASI-DC12 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
