
SPDT power relay featuring a 3VDC coil with 73.3mA current draw and 40Ω resistance. Offers 10A normally open and 8A normally closed contact ratings with silver/tin material. Through-hole mounting with PC pin termination, this general-purpose relay operates within -40°C to 85°C and has 10ms operate and 5ms release times. Maximum voltage ratings are 400VAC and 300VDC.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Omron G6RL-14-ASI-DC3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Coil Current | 73.3mA |
| Coil Resistance | 40R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 3V |
| Contact Current Rating | 8A |
| Contact Material | Silver, Tin |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 400V |
| Max Voltage Rating (DC) | 300V |
| Mount | Through Hole |
| Operate Time | 10ms |
| Packaging | Bulk |
| Radiation Hardening | No |
| Relay Type | General Purpose |
| Release Time | 5ms |
| Series | G6RL |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Weight | 7.8g |
| RoHS | Compliant |
Download the complete datasheet for Omron G6RL-14-ASI-DC3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
