Omron G6RL-14-ASIDC18 technical specifications.
| Coil Current | 12.2mA |
| Coil Power | 220mW |
| Coil Resistance | 1.47kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 18V |
| Contact Current Rating | 8A |
| Contact Material | Tin, Silver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Operate Time | 10ms |
| Package Quantity | 100 |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 5ms |
| Series | G6RL |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Omron G6RL-14-ASIDC18 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
