
The G6RL-14-ASIDC48 is a general purpose relay with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a contact current rating of 8A and a maximum voltage rating of 300V DC. The relay has a non-latching coil with a resistance of 9.6kΩ and a power consumption of 240mW at 48V DC. It is available in a through hole package with a termination of PC Pin.
Sign in to ask questions about the Omron G6RL-14-ASIDC48 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron G6RL-14-ASIDC48 technical specifications.
| Coil Current | 5mA |
| Coil Power | 240mW |
| Coil Resistance | 9.6kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 48V |
| Contact Current Rating | 8A |
| Contact Material | Tin, Silver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 400V |
| Max Voltage Rating (DC) | 300V |
| Mount | Through Hole |
| Operate Time | 10ms |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Relay Type | General Purpose |
| Release Time | 5ms |
| RoHS Compliant | Yes |
| Series | G6RL |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Omron G6RL-14-ASIDC48 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
