
The G6RL-14-ASIDC6 is a general purpose SPDT relay with a contact current rating of 8A and a maximum voltage rating of 300V DC. It has a non-latching coil type and operates at a maximum temperature of 85°C and a minimum temperature of -40°C. The relay is available in a through hole package and is compliant with RoHS regulations.
Sign in to ask questions about the Omron G6RL-14-ASIDC6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron G6RL-14-ASIDC6 technical specifications.
| Coil Current | 36.7mA |
| Coil Power | 220mW |
| Coil Resistance | 163R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 6V |
| Contact Current Rating | 8A |
| Contact Material | Tin, Silver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 400V |
| Max Voltage Rating (DC) | 300V |
| Mount | Through Hole |
| Operate Time | 10ms |
| Packaging | Bulk |
| Radiation Hardening | No |
| Relay Type | General Purpose |
| Release Time | 5ms |
| RoHS Compliant | Yes |
| Series | G6RL |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Omron G6RL-14-ASIDC6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
