
The Omron G6RL-14-ASIDC9 is a general purpose electromechanical relay with a SPDT configuration and a contact current rating of 8A. It operates at a coil voltage of 9V and a coil power of 220mW. The relay has a non-latching coil type and a tin, silver contact material. It is designed for through hole mounting and has an operating temperature range of -40°C to 85°C.
Sign in to ask questions about the Omron G6RL-14-ASIDC9 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron G6RL-14-ASIDC9 technical specifications.
| Coil Current | 24.4mA |
| Coil Power | 220mW |
| Coil Resistance | 369R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 9V |
| Contact Current Rating | 8A |
| Contact Material | Tin, Silver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Operate Time | 10ms |
| Package Quantity | 100 |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 5ms |
| Series | G6RL |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Omron G6RL-14-ASIDC9 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
