
The G6RL-1A-ASI-DC12 is a general purpose relay with a contact current rating of 10A and a coil voltage of 12V. It has a non-latching coil type and a maximum operating temperature of 85°C. The relay is designed for through hole mounting and has a maximum voltage rating of 300V DC and 400V AC. It has a relatively fast operate time of 10ms and a release time of 5ms.
Omron G6RL-1A-ASI-DC12 technical specifications.
| Coil Current | 18.3mA |
| Coil Resistance | 654R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 10A |
| Contact Material | Tin, Silver |
| Height | 12.3mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 400V |
| Max Voltage Rating (DC) | 300V |
| Mount | Through Hole |
| Operate Time | 10ms |
| Packaging | Bulk |
| Radiation Hardening | No |
| Relay Type | General Purpose |
| Release Time | 5ms |
| Series | G6RL |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Weight | 7.8g |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Omron G6RL-1A-ASI-DC12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
