
The Omron G6RL-1A-ASI DC24 is a general purpose relay with a coil voltage of 24V DC and a contact current rating of 10A. It features a non-latching coil type and a maximum operating temperature range of -40°C to 85°C. The relay is packaged in a through hole configuration and is compliant with RoHS regulations.
Omron G6RL-1A-ASI DC24 technical specifications.
| Coil Current | 9.2mA |
| Coil Resistance | 2.618kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 10A |
| Contact Material | Tin, Silver |
| Max Current Rating | 10A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 400V |
| Max Voltage Rating (DC) | 300V |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| RoHS Compliant | Yes |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Omron G6RL-1A-ASI DC24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
