
General purpose power relay featuring a 5V DC non-latching coil with 44mA coil current and 220mW coil power. Offers a 10A contact current rating with Tin, Silver contact material. Designed for PCB mounting with through-hole termination, this relay has a SPDT/SPST throw configuration and operates within a -40°C to 85°C temperature range. AC voltage rating is 400V, DC voltage rating is 300V, with operate and release times of 10ms and 5ms respectively.
Omron G6RL-1A-ASIDC5 technical specifications.
| Application(s) | POWER |
| Coil Current | 44mA |
| Coil Power | 220mW |
| Coil Resistance | 113R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 10A |
| Contact Material | Tin, Silver |
| Depth | 10mm |
| Height | 12.3mm |
| Length | 28.5mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 400V |
| Max Voltage Rating (DC) | 300V |
| Mount | Through Hole, PCB |
| Operate Time | 10ms |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Relay Type | General Purpose |
| Release Time | 5ms |
| RoHS Compliant | Yes |
| Series | G6RL |
| Termination | PC Pin |
| Throw Configuration | SPDT, SPST |
| RoHS | Compliant |
Download the complete datasheet for Omron G6RL-1A-ASIDC5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
