
The Omron G6RL-1A-DC24 is a power relay with a 24V DC coil and a maximum current rating of 10A. It has a maximum voltage rating of 300V DC and operates within a temperature range of -40°C to 85°C. The relay is mounted on a PCB via a through-hole configuration and has a silver contact material. It is available in a tray packaging format.
Checking distributor stock and pricing after the page loads.
| Application(s) | POWER |
| Coil Current | 9.2mA |
| Coil Resistance | 2.618kR |
| Coil Voltage (DC) | 24V |
| Contact Material | Silver |
| Depth | 10mm |
| Height | 12.3mm |
| Length | 28.5mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 400V |
| Max Voltage Rating (DC) | 300V |
| Mount | PCB, Through Hole |
| Operate Time | 10ms |
| Packaging | Tray |
| Radiation Hardening | No |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Weight | 7.8g |
| RoHS | Compliant |
