
The G6RL Series relay is a general-purpose, non-latching power relay with a 48V DC coil and a maximum current rating of 10A. It features a tin-silver contact material and a maximum operating temperature range of -40°C to 85°C. The relay is available in a bulk packaging configuration with 100 units per package and is compliant with RoHS regulations.
Sign in to ask questions about the Omron G6RL-1A4-ASIDC48 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron G6RL-1A4-ASIDC48 technical specifications.
| Coil Current | 5mA |
| Coil Power | 240mW |
| Coil Resistance | 9.6kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 48V |
| Contact Current Rating | 10A |
| Contact Material | Tin, Silver |
| Max Current Rating | 10A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 400V |
| Max Voltage Rating (DC) | 300V |
| Mount | Through Hole |
| Operate Time | 10ms |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Relay Type | General Purpose |
| Release Time | 5ms |
| RoHS Compliant | Yes |
| Series | G6RL |
| Termination | PC Pin |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Omron G6RL-1A4-ASIDC48 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
