Omron G6RL-1ADC48 technical specifications.
| Coil Current | 5mA |
| Coil Resistance | 9.6kR |
| Coil Voltage (DC) | 48V |
| Contact Material | Silver |
| Max Current Rating | 10A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 400V |
| Max Voltage Rating (DC) | 300V |
| Mount | Through Hole |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Omron G6RL-1ADC48 to view detailed technical specifications.
No datasheet is available for this part.
