
SPDT general purpose power relay with an 8A contact current rating and silver contact material. Features a 5V DC non-latching coil with 44mA coil current and 113 Ohm coil resistance. Operates within a -40°C to 85°C temperature range, offering 10ms operate time and 5ms release time. Rated for 400V AC and 300V DC maximum voltage. Through-hole PCB mount with PC pin termination.
Omron G6RL-1DC5 technical specifications.
| Application(s) | POWER |
| Coil Current | 44mA |
| Coil Resistance | 113R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 8A |
| Contact Material | Silver |
| Depth | 10mm |
| Height | 12.3mm |
| Length | 28.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 400V |
| Max Voltage Rating (DC) | 300V |
| Mount | Through Hole, PCB |
| Operate Time | 10ms |
| Packaging | Tray |
| Radiation Hardening | No |
| Relay Type | General Purpose |
| Release Time | 5ms |
| RoHS Compliant | Yes |
| Series | G6RL |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 400V |
| RoHS | Compliant |
Download the complete datasheet for Omron G6RL-1DC5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
