
General Purpose Relay, SPDT, Non-Latching, 24 VDC coil voltage. Features a 10A contact current rating with Silver contact material and 5A switching current. Operates within a -40°C to 85°C temperature range, with 10ms operate time. Rated IP54 and UL94 V-0 flammability. Mounts on PCB with PC Pin termination.
Omron G6RL124DC technical specifications.
| Application(s) | POWER |
| Coil Current | 9.2mA |
| Coil Power | 220mW |
| Coil Resistance | 2.618kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 10A |
| Contact Material | Silver |
| Depth | 10mm |
| Flammability Rating | UL94 V-0 |
| Height | 12.3mm |
| Length | 28.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | PCB |
| Operate Time | 10ms |
| Radiation Hardening | No |
| Ratings | IP54 |
| Reach SVHC Compliant | Unknown |
| Switching Current | 5A |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 400V |
| DC Rated Voltage | 300V |
| RoHS | Compliant |
Download the complete datasheet for Omron G6RL124DC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
