
SPDT Miniature Power Relay, 8A contact current rating, 12VDC coil voltage. Features silver/gold contact material, 250VAC/30VDC max voltage ratings, and 220mW coil power. Through-hole PCB mount with PC pin termination. Operating temperature range of -40°C to 85°C. Approvals include UL, CSA, VDE, and IEC.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Omron G6RN-1-DC12 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron G6RN-1-DC12 technical specifications.
| Approvals | UL, CSA, VDE, IEC |
| Coil Current | 18.3mA |
| Coil Power | 220mW |
| Coil Resistance | 655R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 8A |
| Contact Material | Silver, Gold |
| Current Rating | 8A |
| Depth | 10mm |
| Height | 15.3mm |
| Lead Free | Lead Free |
| Length | 28.5mm |
| Max Current Rating | 8A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole, PCB |
| Operate Time | 15ms |
| Package Quantity | 400 |
| Packaging | Bulk |
| Power Consumption | 220mW |
| Radiation Hardening | No |
| Relay Type | General Purpose |
| Release Time | 5ms |
| Series | G6RN |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 30V |
| Weight | 9g |
| Width | 10.5mm |
| RoHS | Compliant |
Download the complete datasheet for Omron G6RN-1-DC12 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
