
SPDT power relay with an 8A contact current rating and 250V AC / 30V DC max voltage rating. Features a 48V DC non-latching coil with 250mW power consumption, 5.2mA coil current, and 9.21kΩ coil resistance. Contact material is silver with gold plating, and the relay operates within a -40°C to 85°C temperature range. Through-hole mounting with PC pin termination, offering 15ms operate and 5ms release times.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Omron G6RN-1-DC48 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Coil Current | 5.2mA |
| Coil Power | 250mW |
| Coil Resistance | 9.21kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 48V |
| Contact Current Rating | 8A |
| Contact Material | Silver, Gold |
| Lead Free | Lead Free |
| Max Current Rating | 8A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole |
| Operate Time | 15ms |
| Package Quantity | 20 |
| Packaging | Bulk |
| Power Consumption | 250mW |
| Radiation Hardening | No |
| Relay Type | General Purpose |
| Release Time | 5ms |
| RoHS Compliant | Yes |
| Series | G6RN |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Weight | 9g |
| RoHS | Compliant |
Download the complete datasheet for Omron G6RN-1-DC48 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
