SPDT through-hole power relay with a 5VDC coil voltage and 114 Ohm coil resistance, drawing 44mA and consuming 220mW. Features an 8A contact current rating with Silver/Gold contact material, suitable for power applications. Operates within a -40°C to 85°C temperature range, offering 15ms operate and 5ms release times. Rated for 250VAC and 30VDC, with UL, CSA, VDE, and IEC approvals.
Checking distributor stock and pricing after the page loads.
| Application(s) | POWER |
| Approvals | UL, CSA, VDE, IEC |
| Coil Current | 44mA |
| Coil Power | 220mW |
| Coil Resistance | 114R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 8A |
| Contact Material | Silver, Gold |
| Current Rating | 8A |
| Depth | 10mm |
| Height | 15.3mm |
| Lead Free | Lead Free |
| Length | 28.5mm |
| Life (Hours) | 50000Hour |
| Max Current Rating | 8A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole, PCB |
| Operate Time | 15ms |
| Package Quantity | 400 |
| Packaging | Bulk |
| Power Consumption | 220mW |
| Radiation Hardening | No |
| Relay Type | General Purpose |
| Release Time | 5ms |
| Series | G6RN |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 30V |
| Weight | 9g |
| RoHS | Compliant |