
SPST power relay with 8A contact current rating and Silver/Gold contact material. Features a 24V DC non-latching coil with 220mW power consumption and 2.62kR resistance. Operates within a -40°C to 85°C temperature range, with 15ms operate time and 5ms release time. Through-hole PCB mountable, 250V AC / 30V DC voltage rating, and RoHS compliant.
Sign in to ask questions about the Omron G6RN-1A DC24 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron G6RN-1A DC24 technical specifications.
| Approvals | UL, CSA, VDE, IEC |
| Coil Current | 9.2mA |
| Coil Power | 220mW |
| Coil Resistance | 2.62kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 8A |
| Contact Material | Silver, Gold |
| Current Rating | 8A |
| Depth | 10mm |
| Height | 15.3mm |
| Lead Free | Lead Free |
| Length | 28.5mm |
| Max Current Rating | 8A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole, PCB |
| Operate Time | 15ms |
| Package Quantity | 400 |
| Packaging | Bulk |
| Power Consumption | 220mW |
| Radiation Hardening | No |
| Relay Type | General Purpose |
| Release Time | 5ms |
| RoHS Compliant | Yes |
| Series | G6RN |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 30V |
| Width | 10.5mm |
| RoHS | Compliant |
Download the complete datasheet for Omron G6RN-1A DC24 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
