The Omron G6RN-1A DC48 is a single-pole single-throw normally open electromechanical relay with a contact arrangement of SPST-NO. It operates at a DC coil voltage of 48V and a coil current of 5.2mA. The relay has a coil resistance of 9.21K ohms and a maximum pick-up voltage of 33.6VDC. It can switch up to 150W or 2kVA of power and has a maximum switching current of 8A. The relay is designed for through-hole mounting and has a termination style of PC pin. It has a non-latching relay construction and an operate time of 15ms. The relay is rated for operation between -40°C and 85°C.
Checking distributor stock and pricing after the page loads.
| Contact Arrangement | SPST-NO |
| Contact Form | 1 Form A |
| DC Coil Voltage | 48V |
| Coil Current | 5.2mA |
| Coil Resistance | 9.21KOhm |
| Maximum Pick-Up Voltage | 33.6VDC |
| Minimum Dropout Voltage | 4.8VDC |
| Maximum AC Switching Voltage | 250V |
| Maximum DC Switching Voltage | 30V |
| Maximum Switching Current | 8A |
| Maximum Switching Power | 150W|2kVA |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Number of Terminals | 4 |
| Relay Construction | Non-Latching |
| Operate Time | 15ms |
| Coil Suppression Diode | No |
| Push to Test Button | No |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |