
SPST-NO power relay with a 12VDC coil voltage and 8A contact current rating. Features silver/gold contact material, 250VAC/30VDC maximum voltage ratings, and through-hole PCB mounting. Operates within a -40°C to 85°C temperature range with 15ms operate and 5ms release times. Approvals include UL, CSA, VDE, and IEC.
Omron G6RN-1ADC12 technical specifications.
| Approvals | UL, CSA, VDE, IEC |
| Coil Current | 18.3mA |
| Coil Resistance | 655R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 8A |
| Contact Material | Silver, Gold |
| Current Rating | 8A |
| Max Current Rating | 8A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole, PCB |
| Operate Time | 15ms |
| Packaging | Bulk |
| Radiation Hardening | No |
| Relay Type | General Purpose |
| Release Time | 5ms |
| RoHS Compliant | Yes |
| Series | G6RN |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 250V |
| Weight | 9g |
| RoHS | Compliant |
Download the complete datasheet for Omron G6RN-1ADC12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
