DPDT signal relay with a 2A contact current rating and 250VAC/220VDC voltage rating. Features a 24VDC coil voltage, 2.88kΩ coil resistance, and 200mW coil power. Gold/silver contact material ensures reliability, with a 4ms operate and release time. Through-hole mounting for PCB applications, rated for 100,000 hours of life.
Omron G6S-2-DC24 technical specifications.
| Application(s) | POWER |
| Approvals | UL, CSA |
| Package/Case | DIP |
| Coil Current | 8.3mA |
| Coil Power | 200mW |
| Coil Resistance | 2.88kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 2A |
| Contact Material | Gold, Silver |
| Current Rating | 2A |
| Depth | 7.3mm |
| Height | 9.2mm |
| Lead Free | Lead Free |
| Length | 14.8mm |
| Life (Hours) | 100000Hour |
| Max Current Rating | 2A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 220V |
| Mount | Through Hole, PCB |
| Number of Contacts | 2 |
| Operate Time | 4ms |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Consumption | 200mW |
| Radiation Hardening | No |
| Relay Type | Telecom |
| Release Time | 4ms |
| Series | G6S |
| Switching Current | 2A |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 220V |
| RoHS | Compliant |
Download the complete datasheet for Omron G6S-2-DC24 to view detailed technical specifications.
No datasheet is available for this part.