
DPDT signal relay with a 3V DC non-latching coil, drawing 46.7mA and consuming 140mW. Features a 2A contact current rating with gold/silver contact material, capable of switching up to 250V AC or 220V DC. This through-hole mounted component offers a 4ms operate and release time, operating within a -40°C to 85°C temperature range. Packaged in a DIP case with PC pin termination.
Checking distributor stock and pricing after the page loads.
| Package/Case | DIP |
| Coil Current | 46.7mA |
| Coil Power | 140mW |
| Coil Resistance | 64.3R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 3V |
| Contact Current Rating | 2A |
| Contact Material | Gold, Silver |
| Max Current Rating | 2A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 220V |
| Mount | Through Hole |
| Operate Time | 4ms |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Consumption | 140mW |
| Relay Type | Telecom |
| Release Time | 4ms |
| Series | G6S |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Weight | 2g |
| RoHS | Compliant |
