
DPDT telecom signal relay featuring a 5V DC non-latching coil with 178Ω resistance and 28.1mA coil current. Offers a 2A contact current rating with gold/silver contact material and 250V AC / 220V DC voltage ratings. Through-hole PCB mountable in a DIP package, this relay has a 4ms operate and release time, operating between -40°C and 85°C.
Checking distributor stock and pricing after the page loads.
| Approvals | UL, CSA |
| Package/Case | DIP |
| Coil Current | 28.1mA |
| Coil Power | 140mW |
| Coil Resistance | 178R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 2A |
| Contact Material | Gold, Silver |
| Current Rating | 2A |
| Depth | 7.3mm |
| Length | 14.8mm |
| Max Current Rating | 2A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 220V |
| Mount | Through Hole, PCB |
| Operate Time | 4ms |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Consumption | 140mW |
| Radiation Hardening | No |
| Relay Type | Telecom |
| Release Time | 4ms |
| Series | G6S |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 220V |
| Weight | 2g |
| RoHS | Compliant |