The Omron G6S-2 DC5 BY OMZ relay features a DPDT contact arrangement with a 2-form C contact form. It has a 5VDC coil voltage with a 28.1mA coil current and 178 ohm coil resistance. The relay can switch up to 250VAC and 2A with a maximum switching power of 60W or 62.5VA. It has a non-latching relay construction with an operate time of 4ms. The relay is available in a DIP package type and can operate between -40°C and 85°C.
Omron G6S-2 DC5 BY OMZ technical specifications.
| Contact Arrangement | DPDT |
| Contact Form | 2 Form C |
| DC Coil Voltage | 5V |
| Coil Current | 28.1mA |
| Coil Resistance | 178Ohm |
| Maximum Pick-Up Voltage | 3.75VDC |
| Minimum Dropout Voltage | 0.5VDC |
| Maximum AC Switching Voltage | 250V |
| Maximum DC Switching Voltage | 220V |
| Maximum Switching Current | 2A |
| Maximum Switching Power | 60W|62.5VA |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Number of Terminals | 8 |
| Relay Construction | Non-Latching |
| Operate Time | 4ms |
| Package Type | DIP |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
No datasheet is available for this part.