
DPDT signal relay featuring a 9V DC non-latching coil with 15.6mA current and 140mW power consumption. Contact ratings include 2A max current and 250VAC/220VDC max voltage, with gold and silver contact material. This through-hole mounted component offers 4ms operate and release times, operating within a -40°C to 85°C temperature range.
Checking distributor stock and pricing after the page loads.
| Package/Case | DIP |
| Coil Current | 15.6mA |
| Coil Power | 140mW |
| Coil Resistance | 579R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 9V |
| Contact Current Rating | 2A |
| Contact Material | Gold, Silver |
| Max Current Rating | 2A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 220V |
| Mount | Through Hole |
| Operate Time | 4ms |
| Packaging | Rail/Tube |
| Power Consumption | 140mW |
| Radiation Hardening | No |
| Relay Type | Telecom |
| Release Time | 4ms |
| Series | G6S |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Weight | 2g |
| RoHS | Compliant |
