
DPDT Through-Hole Signal Relay with 12VDC coil voltage and 720 Ohm coil resistance. Features a 2A contact current rating with gold/silver contact material, capable of switching up to 250VAC or 220VDC. Operates with a 16.7mA coil current and 200mW power consumption, offering 4ms operate and release times. Encased in a DIP package measuring 14.8x7.3x9.2mm, this lead-free component is suitable for operation between -40°C and 85°C.
Omron G6S-2-Y-DC12 technical specifications.
| Package/Case | DIP |
| Coil Current | 16.7mA |
| Coil Power | 200mW |
| Coil Resistance | 720R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 2A |
| Contact Material | Gold, Silver |
| Depth | 7.3mm |
| Lead Free | Lead Free |
| Length | 14.8mm |
| Max Current Rating | 2A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 220V |
| Mount | Through Hole |
| Operate Time | 4ms |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Consumption | 200mW |
| Radiation Hardening | No |
| Relay Type | Telecom |
| Release Time | 4ms |
| Series | G6S |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 250V |
| Weight | 2g |
| RoHS | Compliant |
Download the complete datasheet for Omron G6S-2-Y-DC12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
