
Electromechanical Relay DPDT 2A 24VDC 2.504KOhm Through Hole
Checking distributor stock and pricing after the page loads.
| Package/Case | DIP |
| Coil Current | 9.6mA |
| Coil Resistance | 2.504kR |
| Coil Voltage (DC) | 24V |
| Contact Material | Gold, Silver |
| Lead Free | Lead Free |
| Max Current Rating | 2A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 220V |
| Mount | Through Hole |
| Operate Time | 4ms |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Weight | 2g |
| RoHS | Compliant |
