The Omron G6S-2-Y-TR DC5 is a DPDT electromechanical relay with a 5V DC coil voltage and 28.1mA coil current. It has a maximum pick-up voltage of 3.75VDC and a minimum dropout voltage of 0.5VDC. The relay can switch up to 250V AC and 220V DC, with a maximum switching current of 2A and a maximum switching power of 60W or 62.5VA. It is constructed with a non-latching mechanism and has an operate time of 4ms. The relay is available in a DIP package and is rated for operation between -40°C and 85°C.
Omron G6S-2-Y-TR DC5 technical specifications.
| Contact Arrangement | DPDT |
| Contact Form | 2 Form C |
| DC Coil Voltage | 5V |
| Coil Current | 28.1mA |
| Coil Resistance | 178Ohm |
| Maximum Pick-Up Voltage | 3.75VDC |
| Minimum Dropout Voltage | 0.5VDC |
| Maximum AC Switching Voltage | 250V |
| Maximum DC Switching Voltage | 220V |
| Maximum Switching Current | 2A |
| Maximum Switching Power | 60W|62.5VA |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Number of Terminals | 8 |
| Relay Construction | Non-Latching |
| Operate Time | 4ms |
| Package Type | DIP |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.