The G6S-2-YDC5 is a DPDT electromechanical relay with a maximum current rating of 2A and a maximum voltage rating of 220V DC or 250V AC. It has a coil resistance of 125 ohms and a coil voltage of 5V DC. The relay is designed for through hole mounting and has a maximum operating temperature range of -40°C to 85°C. It is RoHS compliant and not radiation hardened.
Checking distributor stock and pricing after the page loads.
| Coil Current | 40mA |
| Coil Resistance | 125R |
| Coil Voltage (DC) | 5V |
| Contact Material | Gold, Silver |
| Max Current Rating | 2A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 220V |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Throw Configuration | DPDT |
| RoHS | Compliant |
