DPDT signal relay featuring a 12VDC non-latching coil with 140mW power consumption and 1.028kR resistance. Offers a 2A contact current rating with gold/silver contact material, suitable for PCB surface mount with gull wing termination. Operates within a -40°C to 85°C temperature range, boasting a 4ms operate and release time, and a mechanical life of 100,000 hours. Rated for 250VAC and 220VDC maximum voltage.
Checking distributor stock and pricing after the page loads.
| Coil Current | 11.7mA |
| Coil Power | 140mW |
| Coil Resistance | 1.028kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 2A |
| Contact Material | Gold, Silver |
| Depth | 9.2mm |
| Height | 9.2mm |
| Lead Free | Lead Free |
| Length | 14.8mm |
| Life (Hours) | 100000Hour |
| Max Current Rating | 2A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 220V |
| Mount | Surface Mount |
| Operate Time | 4ms |
| Packaging | Rail/Tube |
| Power Consumption | 140mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Relay Type | Telecom |
| Release Time | 4ms |
| Series | G6S |
| Termination | Gull Wing |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 220V |
| Weight | 2g |
| Width | 7.3mm |
| RoHS | Compliant |
