
DPDT signal relay featuring a 3V DC non-latching coil with 46.7mA coil current and 64.3 Ohm coil resistance, consuming 140mW. Offers a 2A contact current rating with gold/silver contact material, capable of switching up to 250V AC or 220V DC. This surface mount component has a 4ms operate and release time, operating within a -40°C to 85°C temperature range.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Omron G6S-2F-DC3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron G6S-2F-DC3 technical specifications.
| Coil Current | 46.7mA |
| Coil Power | 140mW |
| Coil Resistance | 64.3R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 3V |
| Contact Current Rating | 2A |
| Contact Material | Gold, Silver |
| Max Current Rating | 2A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 220V |
| Mount | Surface Mount |
| Operate Time | 4ms |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Consumption | 140mW |
| Radiation Hardening | No |
| Relay Type | Telecom |
| Release Time | 4ms |
| Series | G6S |
| Termination | Gull Wing |
| Throw Configuration | DPDT |
| Weight | 2g |
| RoHS | Compliant |
Download the complete datasheet for Omron G6S-2F-DC3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
