Omron G6S-2F-JM-TRDC12 technical specifications.
| Package/Case | SMD/SMT |
| Coil Current | 11.7mA |
| Coil Power | 140mW |
| Coil Resistance | 1.03kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 2A |
| Contact Material | Gold, Silver |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operate Time | 4ms |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Relay Type | Telecom |
| Release Time | 4ms |
| Series | G6S |
| Termination | Gull Wing |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for Omron G6S-2F-JM-TRDC12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
